2920L600/24SLER | |
---|---|
DigiKey Part Number | 18-2920L600/24SLERTR-ND - Tape & Reel (TR) 18-2920L600/24SLERCT-ND - Cut Tape (CT) 18-2920L600/24SLERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L600/24SLER |
Description | PTC RESET FUSE 6.0A 24V 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 6 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 12 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 12 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
5 | ¥21.82200 | ¥109.11 |
10 | ¥21.06600 | ¥210.66 |
50 | ¥16.55100 | ¥827.55 |
100 | ¥13.54210 | ¥1,354.21 |
250 | ¥13.16556 | ¥3,291.39 |
500 | ¥11.28486 | ¥5,642.43 |
1,000 | ¥10.53252 | ¥10,532.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.33411 | ¥25,835.28 |