CUHZ16V,H3F | |
---|---|
DigiKey Part Number | 264-CUHZ16VH3FTR-ND - Tape & Reel (TR) 264-CUHZ16VH3FCT-ND - Cut Tape (CT) 264-CUHZ16VH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUHZ16V,H3F |
Description | 16 V ZENER DIODE, SOD-323HE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17V (Typ) Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount US2H |
Datasheet | Datasheet |
EDA/CAD Models | CUHZ16V,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 15.3V | |
Voltage - Clamping (Max) @ Ipp | 17V (Typ) | |
Current - Peak Pulse (10/1000µs) | 42A (8/20µs) | |
Power - Peak Pulse | 2100W (2.1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 210pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.45230 | ¥145.23 |
500 | ¥1.08764 | ¥543.82 |
1,000 | ¥0.96958 | ¥969.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81917 | ¥2,457.51 |
6,000 | ¥0.74328 | ¥4,459.68 |
9,000 | ¥0.70455 | ¥6,340.95 |
15,000 | ¥0.66099 | ¥9,914.85 |
21,000 | ¥0.63518 | ¥13,338.78 |
30,000 | ¥0.61007 | ¥18,302.10 |
75,000 | ¥0.56442 | ¥42,331.50 |