1N914BWT | |
---|---|
DigiKey Part Number | 1N914BWTTR-ND - Tape & Reel (TR) 1N914BWTCT-ND - Cut Tape (CT) 1N914BWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N914BWT |
Description | DIODE GEN PURP 75V 200MA SOD523F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | 1N914BWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.98500 | ¥9.85 |
100 | ¥0.53360 | ¥53.36 |
500 | ¥0.41902 | ¥209.51 |
1,000 | ¥0.29104 | ¥291.04 |
2,000 | ¥0.24108 | ¥482.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.22799 | ¥1,823.92 |
16,000 | ¥0.19403 | ¥3,104.48 |
24,000 | ¥0.17948 | ¥4,307.52 |
56,000 | ¥0.15522 | ¥8,692.32 |
200,000 | ¥0.12903 | ¥25,806.00 |