CD4049UBDR | |
---|---|
DigiKey Part Number | 296-31502-2-ND - Tape & Reel (TR) 296-31502-1-ND - Cut Tape (CT) 296-31502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4049UBDR |
Description | IC INVERTER 6CH 1-INP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4049UBDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 4.3mA, 24mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.22200 | ¥32.22 |
25 | ¥3.00600 | ¥75.15 |
100 | ¥2.40500 | ¥240.50 |
250 | ¥2.23308 | ¥558.27 |
500 | ¥1.88948 | ¥944.74 |
1,000 | ¥1.46008 | ¥1,460.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.33126 | ¥3,328.15 |
5,000 | ¥1.24538 | ¥6,226.90 |
12,500 | ¥1.15949 | ¥14,493.62 |
25,000 | ¥1.09937 | ¥27,484.25 |
62,500 | ¥1.07360 | ¥67,100.00 |