V5.5MLA0603LNR | |
---|---|
DigiKey Part Number | F5713TR-ND - Tape & Reel (TR) F5713CT-ND - Cut Tape (CT) F5713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5.5MLA0603LNR |
Description | VARISTOR 8.2V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 7.1 V | |
Varistor Voltage (Typ) | 8.2 V | |
Varistor Voltage (Max) | 9.3 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 830 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.45600 | ¥34.56 |
25 | ¥3.22480 | ¥80.62 |
100 | ¥2.57950 | ¥257.95 |
250 | ¥2.39528 | ¥598.82 |
500 | ¥2.02668 | ¥1,013.34 |
1,000 | ¥1.56610 | ¥1,566.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.28654 | ¥5,146.16 |
8,000 | ¥1.20353 | ¥9,628.24 |
12,000 | ¥1.14014 | ¥13,681.68 |