NPM1300-QEAA-R7 | |
---|---|
DigiKey Part Number | 4823-NPM1300-QEAA-R7TR-ND - Tape & Reel (TR) 4823-NPM1300-QEAA-R7CT-ND - Cut Tape (CT) 4823-NPM1300-QEAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPM1300-QEAA-R7 |
Description | PMIC (POWER MANAGEMENT IC) WITH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | GPIO, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.11000 | ¥35.11 |
100 | ¥27.45890 | ¥2,745.89 |
500 | ¥21.67810 | ¥10,839.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥18.87281 | ¥28,309.22 |