TCA6507RUER | |
---|---|
DigiKey Part Number | 296-23111-2-ND - Tape & Reel (TR) 296-23111-1-ND - Cut Tape (CT) 296-23111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA6507RUER |
Description | IC LED DRVR LIN I2C 40MA 12X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output Linear I2C, SMBus Dimming 40mA 12-X2QFN (2x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TCA6507RUER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 7 | |
Voltage - Supply (Min) | 1.65V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 40mA | |
Frequency | 100kHz, 400kHz | |
Dimming | I2C, SMBus | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (2x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥12.14800 | ¥121.48 |
25 | ¥11.46320 | ¥286.58 |
100 | ¥9.76620 | ¥976.62 |
250 | ¥9.17008 | ¥2,292.52 |
500 | ¥8.02378 | ¥4,011.89 |
1,000 | ¥6.64829 | ¥6,648.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.18982 | ¥18,569.46 |
6,000 | ¥5.96056 | ¥35,763.36 |