LP5009PWR | |
---|---|
DigiKey Part Number | 296-LP5009PWRTR-ND - Tape & Reel (TR) 296-LP5009PWRCT-ND - Cut Tape (CT) 296-LP5009PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5009PWR |
Description | IC LED DRVR LIN PWM 35MA 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output Linear Constant Current Analog, PWM Dimming 35mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP5009PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 5.5V | |
Current - Output / Channel | 35mA | |
Frequency | 29kHz | |
Dimming | Analog, PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.56100 | ¥75.61 |
25 | ¥7.17520 | ¥179.38 |
100 | ¥5.89300 | ¥589.30 |
250 | ¥5.50876 | ¥1,377.19 |
500 | ¥4.86842 | ¥2,434.21 |
1,000 | ¥3.84342 | ¥3,843.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.58719 | ¥7,174.38 |
6,000 | ¥3.40784 | ¥20,447.04 |
10,000 | ¥3.27972 | ¥32,797.20 |