DA-TSSOP24-P65 | |
---|---|
DigiKey Part Number | 4695-DA-TSSOP24-P65-ND |
Manufacturer | |
Manufacturer Product Number | DA-TSSOP24-P65 |
Description | TSSOP-24 TO DIP ADAPTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | TSSOP | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.260" L x 0.740" W (32.00mm x 18.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
5 | ¥16.53400 | ¥82.67 |
10 | ¥16.10800 | ¥161.08 |
25 | ¥15.67080 | ¥391.77 |
50 | ¥15.23580 | ¥761.79 |
100 | ¥14.36550 | ¥1,436.55 |
250 | ¥13.49496 | ¥3,373.74 |
500 | ¥13.05982 | ¥6,529.91 |
1,000 | ¥12.62438 | ¥12,624.38 |