PA0036 | |
---|---|
DigiKey Part Number | PA0036-ND |
Manufacturer | |
Manufacturer Product Number | PA0036 |
Description | TSSOP-24 TO DIP-24 SMT ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | TSSOP | |
Number of Positions | 24 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" x 1.200" (17.78mm x 30.48mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.43000 | ¥43.43 |