PA0001 | |
---|---|
DigiKey Part Number | PA0001-ND |
Manufacturer | |
Manufacturer Product Number | PA0001 |
Description | SOIC-8 TO DIP-8 SMT ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" x 0.400" (17.78mm x 10.16mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |