DA-SOIC14-P127 | |
---|---|
DigiKey Part Number | 4695-DA-SOIC14-P127-ND |
Manufacturer | |
Manufacturer Product Number | DA-SOIC14-P127 |
Description | SOIC-14 TO DIP ADAPTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 14 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.200" L x 0.500" W (30.48mm x 12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
5 | ¥15.05600 | ¥75.28 |
10 | ¥14.07200 | ¥140.72 |
25 | ¥12.93520 | ¥323.38 |
50 | ¥12.18180 | ¥609.09 |
100 | ¥11.51100 | ¥1,151.10 |
250 | ¥10.73384 | ¥2,683.46 |
500 | ¥10.21908 | ¥5,109.54 |
1,000 | ¥9.75941 | ¥9,759.41 |