14-350000-11-RC | |
---|---|
DigiKey Part Number | A745-ND |
Manufacturer | |
Manufacturer Product Number | 14-350000-11-RC |
Description | SOCKET ADAPTER SOIC TO 14DIP 0.3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 14 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" L x 0.450" W (17.78mm x 11.43mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.47000 | ¥173.47 |
10 | ¥150.30500 | ¥1,503.05 |
25 | ¥142.46320 | ¥3,561.58 |
50 | ¥140.39920 | ¥7,019.96 |
100 | ¥123.88100 | ¥12,388.10 |
308 | ¥115.62231 | ¥35,611.67 |
616 | ¥113.14471 | ¥69,697.14 |