BOB-00496 | |
---|---|
DigiKey Part Number | 1568-1092-ND |
Manufacturer | |
Manufacturer Product Number | BOB-00496 |
Description | SOIC TO DIP ADAPTER - 28-PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 28 | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.500" L x 0.700" W (38.10mm x 17.78mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |