LCQT-SOIC28 | |
---|---|
DigiKey Part Number | A892AR-ND |
Manufacturer | |
Manufacturer Product Number | LCQT-SOIC28 |
Description | SOCKET ADAPTER SOIC TO 28DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LCQT-SOIC28 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 28 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.400" L x 0.700" W (35.56mm x 17.78mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.85000 | ¥48.85 |
17 | ¥44.14471 | ¥750.46 |
34 | ¥41.70353 | ¥1,417.92 |
51 | ¥40.68686 | ¥2,075.03 |
102 | ¥38.65206 | ¥3,942.51 |
255 | ¥35.81533 | ¥9,132.91 |