PA28SO1-08-3 | |
---|---|
DigiKey Part Number | 309-1023-ND |
Manufacturer | |
Manufacturer Product Number | PA28SO1-08-3 |
Description | ADAPTER 28-SOIC TO 28-DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC14000 PIC16C55,57,62,63,66,72,73,76,642,773,F872,F873,F876 PIC18C242,252 Z86C(E)(L)30,31,33,34,35,36,83,84 Z86233,733 - Socket Module - SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - SOIC | |
For Use With/Related Products | PIC14000 PIC16C55,57,62,63,66,72,73,76,642,773,F872,F873,F876 PIC18C242,252 Z86C(E)(L)30,31,33,34,35,36,83,84 Z86233,733 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥488.48000 | ¥488.48 |