AT88CKSCKTUDFN-XPRO | |
---|---|
DigiKey Part Number | AT88CKSCKTUDFN-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | AT88CKSCKTUDFN-XPRO |
Description | DEVELOPMENT BOARD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ATAES132A, ATECC108A/508A/608A, ATSHA204A CryptoAuthentication™ Socket Module - UDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - UDFN | |
For Use With/Related Products | ATAES132A, ATECC108A/508A/608A, ATSHA204A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,059.15000 | ¥1,059.15 |