W25Q40EWUXIE TR | |
---|---|
DigiKey Part Number | W25Q40EWUXIETR-ND - Tape & Reel (TR) W25Q40EWUXIECT-ND - Cut Tape (CT) W25Q40EWUXIEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q40EWUXIE TR |
Description | IC FLASH 4MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O, QPI 104 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥3.08700 | ¥30.87 |
25 | ¥2.86360 | ¥71.59 |
50 | ¥2.85040 | ¥142.52 |
100 | ¥2.53100 | ¥253.10 |
250 | ¥2.49832 | ¥624.58 |
500 | ¥2.46286 | ¥1,231.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.46285 | ¥9,851.40 |