W25Q16JWXHIQ TR | |
---|---|
DigiKey Part Number | 256-W25Q16JWXHIQTR-ND - Tape & Reel (TR) 256-W25Q16JWXHIQTRCT-ND - Cut Tape (CT) 256-W25Q16JWXHIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q16JWXHIQ TR |
Description | IC FLASH 16MBIT SPI/QUAD 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-XSON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-XSON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.35300 | ¥53.53 |
25 | ¥5.28400 | ¥132.10 |
50 | ¥5.25260 | ¥262.63 |
100 | ¥4.69680 | ¥469.68 |
250 | ¥4.65724 | ¥1,164.31 |
500 | ¥4.58830 | ¥2,294.15 |
1,000 | ¥4.42418 | ¥4,424.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.07467 | ¥16,298.68 |
8,000 | ¥4.02965 | ¥32,237.20 |
12,000 | ¥3.89728 | ¥46,767.36 |