W25N01GWZEIG | |
---|---|
DigiKey Part Number | 256-W25N01GWZEIG-ND |
Manufacturer | |
Manufacturer Product Number | W25N01GWZEIG |
Description | IC FLASH 1GBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O 104 MHz 8 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Access Time | 8 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥28.06900 | ¥280.69 |
25 | ¥27.46360 | ¥686.59 |
40 | ¥27.31400 | ¥1,092.56 |
80 | ¥24.49088 | ¥1,959.27 |
230 | ¥24.40130 | ¥5,612.30 |
480 | ¥23.50963 | ¥11,284.62 |
960 | ¥22.35059 | ¥21,456.57 |