W25N02JWZEIF | |
---|---|
DigiKey Part Number | 256-W25N02JWZEIF-ND |
Manufacturer | |
Manufacturer Product Number | W25N02JWZEIF |
Description | IC FLASH 2GBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O, DTR 166 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | W25N02JWZEIF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SPI - Quad I/O, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
10 | ¥47.19800 | ¥471.98 |
25 | ¥46.29680 | ¥1,157.42 |
63 | ¥45.96317 | ¥2,895.68 |
126 | ¥41.24254 | ¥5,196.56 |
252 | ¥41.08778 | ¥10,354.12 |
504 | ¥38.50871 | ¥19,408.39 |
1,008 | ¥36.88369 | ¥37,178.76 |