W25N02KWZEIR | |
---|---|
DigiKey Part Number | 256-W25N02KWZEIR-ND |
Manufacturer | |
Manufacturer Product Number | W25N02KWZEIR |
Description | 2G-BIT SERIAL NAND FLASH, 1.8V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O 104 MHz 8 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Access Time | 8 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥36.14000 | ¥361.40 |
25 | ¥35.35480 | ¥883.87 |
63 | ¥35.16270 | ¥2,215.25 |
126 | ¥31.52825 | ¥3,972.56 |
252 | ¥31.41325 | ¥7,916.14 |
504 | ¥30.26534 | ¥15,253.73 |
1,008 | ¥28.77316 | ¥29,003.35 |