MT29F2G01ABBGDWB-IT:G TR

DigiKey Part Number
557-1665-2-ND - Tape & Reel (TR)
557-1665-1-ND - Cut Tape (CT)
557-1665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT29F2G01ABBGDWB-IT:G TR
Description
IC FLASH 2GBIT SPI 8UPDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NAND Memory IC 2Gbit SPI 8-UPDFN (8x6) (MLP8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
2G x 1
Memory Interface
SPI
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UPDFN (8x6) (MLP8)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.86000¥14.86
10¥13.35700¥133.57
25¥13.15200¥328.80
50¥13.11600¥655.80
100¥12.10950¥1,210.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥12.10946¥48,437.84
Manufacturers Standard Package