NRF52832-QFAB-R7 | |
---|---|
DigiKey Part Number | 4823-NRF52832-QFAB-R7TR-ND - Tape & Reel (TR) 4823-NRF52832-QFAB-R7CT-ND - Cut Tape (CT) 4823-NRF52832-QFAB-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52832-QFAB-R7 |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2S, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 7.5mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.55000 | ¥23.55 |
100 | ¥20.48790 | ¥2,048.79 |
500 | ¥18.27762 | ¥9,138.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.83249 | ¥16,832.49 |