MAX14575CETA+T | |
---|---|
DigiKey Part Number | MAX14575CETA+TTR-ND - Tape & Reel (TR) MAX14575CETA+TCT-ND - Cut Tape (CT) MAX14575CETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14575CETA+T |
Description | IC CURRENT LIMITING 10% 8TDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator High-Side Adjustable 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14575CETA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | High-Side | |
Accuracy | ±10% | |
Voltage - Input | 2.3V ~ 5.5V | |
Current - Output | Adjustable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.14000 | ¥49.14 |
10 | ¥44.13000 | ¥441.30 |
25 | ¥41.72400 | ¥1,043.10 |
100 | ¥36.15990 | ¥3,615.99 |
250 | ¥34.30548 | ¥8,576.37 |
500 | ¥30.78206 | ¥15,391.03 |
1,000 | ¥25.96076 | ¥25,960.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.94978 | ¥57,374.45 |