NCP1532MUAATXG | |
---|---|
DigiKey Part Number | NCP1532MUAATXGOSTR-ND - Tape & Reel (TR) NCP1532MUAATXGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP1532MUAATXG |
Description | IC REG BUCK ADJ 1.6A DL 10UDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 2 Output 1.6A 10-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCP1532MUAATXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-UDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.50186 | ¥16,505.58 |
6,000 | ¥5.29023 | ¥31,741.38 |
15,000 | ¥5.23786 | ¥78,567.90 |