TMUX1209RSVR

DigiKey Part Number
296-53441-2-ND - Tape & Reel (TR)
296-53441-1-ND - Cut Tape (CT)
296-53441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1209RSVR
Description
IC MUX DUAL 4:1 5OHM 16UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 5Ohm (Typ) 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
TMUX1209RSVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
5Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 5ns (Typ)
-3db Bandwidth
125MHz
Charge Injection
9pC
Channel Capacitance (CS(off), CD(off))
13pF, 38pF
Current - Leakage (IS(off)) (Max)
75nA (Typ)
Crosstalk
-62dB ~ -42dB @ 1MHz ~ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
10¥5.56800¥55.68
25¥5.23000¥130.75
100¥4.26850¥426.85
250¥3.96464¥991.16
500¥3.37396¥1,686.98
1,000¥2.69922¥2,699.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.44617¥7,338.51
6,000¥2.27748¥13,664.88
15,000¥2.19313¥32,896.95
30,000¥2.10878¥63,263.40
Manufacturers Standard Package