TPS22950CQDDCRQ1 | |
---|---|
DigiKey Part Number | 296-TPS22950CQDDCRQ1TR-ND - Tape & Reel (TR) 296-TPS22950CQDDCRQ1CT-ND - Cut Tape (CT) 296-TPS22950CQDDCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22950CQDDCRQ1 |
Description | AUTOMOTIVE 5.5-V, 2.7-A, 34-M LO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.7A SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS22950CQDDCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Current - Output (Max) | 2.7A | |
Rds On (Typ) | 34mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-THIN | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥7.31100 | ¥73.11 |
25 | ¥6.16840 | ¥154.21 |
100 | ¥4.87370 | ¥487.37 |
250 | ¥4.23904 | ¥1,059.76 |
500 | ¥3.85088 | ¥1,925.44 |
1,000 | ¥3.52766 | ¥3,527.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.12250 | ¥9,367.50 |
6,000 | ¥2.92180 | ¥17,530.80 |
9,000 | ¥2.82051 | ¥25,384.59 |
15,000 | ¥2.70767 | ¥40,615.05 |
21,000 | ¥2.64136 | ¥55,468.56 |
30,000 | ¥2.57732 | ¥77,319.60 |