LM334MX/NOPB | |
---|---|
DigiKey Part Number | LM334MX/NOPBTR-ND - Tape & Reel (TR) LM334MX/NOPBCT-ND - Cut Tape (CT) LM334MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM334MX/NOPB |
Description | IC CURRENT SOURCE 6% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator Adjustable 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM334MX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | ±6% | |
Voltage - Input | 1V ~ 40V | |
Current - Output | Adjustable | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.76500 | ¥67.65 |
25 | ¥6.35440 | ¥158.86 |
100 | ¥5.18700 | ¥518.70 |
250 | ¥4.81816 | ¥1,204.54 |
500 | ¥4.10046 | ¥2,050.23 |
1,000 | ¥3.28039 | ¥3,280.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.97287 | ¥7,432.18 |
5,000 | ¥2.76785 | ¥13,839.25 |
12,500 | ¥2.66533 | ¥33,316.62 |
25,000 | ¥2.56282 | ¥64,070.50 |