PV36X502C01B00 | |
---|---|
DigiKey Part Number | 118-PV36X502C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36X502C01B00 |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36X502C01B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.95700 | ¥89.57 |
25 | ¥8.03240 | ¥200.81 |
50 | ¥7.72380 | ¥386.19 |
100 | ¥7.41430 | ¥741.43 |
250 | ¥7.10544 | ¥1,776.36 |
500 | ¥5.86968 | ¥2,934.84 |
1,000 | ¥5.56083 | ¥5,560.83 |
5,000 | ¥5.43900 | ¥27,195.00 |