1N457 | |
---|---|
DigiKey Part Number | 1N457FS-ND |
Manufacturer | |
Manufacturer Product Number | 1N457 |
Description | DIODE GEN PURP 70V 200MA DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N457 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 20 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 25 nA @ 60 V | |
Capacitance @ Vr, F | 8pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.71600 | ¥17.16 |
100 | ¥0.83580 | ¥83.58 |
500 | ¥0.69684 | ¥348.42 |
1,000 | ¥0.48421 | ¥484.21 |
2,000 | ¥0.41965 | ¥839.30 |
5,000 | ¥0.38926 | ¥1,946.30 |
10,000 | ¥0.32280 | ¥3,228.00 |
50,000 | ¥0.28483 | ¥14,241.50 |