LM334DT | |
---|---|
DigiKey Part Number | 497-7820-2-ND - Tape & Reel (TR) 497-7820-1-ND - Cut Tape (CT) 497-7820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM334DT |
Description | IC CURRENT SOURCE 3% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator 10mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM334DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | ±3% | |
Voltage - Input | 1V ~ 40V | |
Current - Output | 10mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.65800 | ¥116.58 |
25 | ¥11.06360 | ¥276.59 |
100 | ¥9.08740 | ¥908.74 |
250 | ¥8.49484 | ¥2,123.71 |
500 | ¥7.50704 | ¥3,753.52 |
1,000 | ¥5.92666 | ¥5,926.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.53154 | ¥13,828.85 |
5,000 | ¥5.25495 | ¥26,274.75 |
12,500 | ¥5.05740 | ¥63,217.50 |