PDZVTR2.0B | |
---|---|
DigiKey Part Number | 846-PDZVTR2.0BTR-ND - Tape & Reel (TR) 846-PDZVTR2.0BCT-ND - Cut Tape (CT) 846-PDZVTR2.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR2.0B |
Description | DIODE ZENER 2V 1W PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 1 W ±10% Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 200 µA @ 500 mV | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.49990 | ¥149.99 |
500 | ¥1.38894 | ¥694.47 |
1,000 | ¥0.94446 | ¥944.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86945 | ¥2,608.35 |
6,000 | ¥0.83334 | ¥5,000.04 |
9,000 | ¥0.75000 | ¥6,750.00 |
30,000 | ¥0.73889 | ¥22,166.70 |
75,000 | ¥0.69445 | ¥52,083.75 |