SOD-128 Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,989 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±10% | 1 W | 25 Ohms | 200 µA @ 500 mV | - | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | |||
2,523 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±6.67% | 1 W | 15 Ohms | 100 µA @ 1 V | - | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | |||
4,044 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 38 V | ±5.26% | 1 W | 20 Ohms | 10 µA @ 27 V | - | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | |||
9,730 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.95 V | ±6.25% | 1 W | 8 Ohms | 20 µA @ 1.5 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
7,684 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.95 V | ±5.32% | 1 W | 10 Ohms | 20 µA @ 1 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
7,149 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.12 V | ±6% | 1 W | 25 Ohms | 200 µA @ 500 mV | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
2,446 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 19.15 V | ±6.39% | 1 W | 12 Ohms | 10 µA @ 13 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
13,715 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.76967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.95 V | ±5.88% | 1 W | 8 Ohms | 20 µA @ 1.5 V | - | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | |||
10,385 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5.88% | 1 W | 8 Ohms | 20 µA @ 1 V | - | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | |||
10,069 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.8 V | ±5.26% | 1 W | 20 Ohms | 10 µA @ 27 V | - | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | |||
3,000 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.41220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±10% | 2 W | 30 Ohms | 10 µA @ 10 V | 1.2 V @ 200 mA | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-128 | M-FLAT (2.4x3.8) | ||
12,760 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.73120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±10% | 2 W | 30 Ohms | 10 µA @ 28.8 V | 1.2 V @ 200 mA | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-128 | M-FLAT (2.4x3.8) | ||
14,811 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.75941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.4 V | ±5.88% | 1 W | 8 Ohms | 20 µA @ 1 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
13,462 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.75941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15.6 V | ±6% | 1 W | 10 Ohms | 10 µA @ 11 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
2,686 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.75941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25.8 V | ±7.5% | 1 W | 16 Ohms | 10 µA @ 19 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
2,446 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.68757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±5.68% | 1 W | 20 Ohms | 200 µA @ 700 mV | - | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | |||
1,429 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.7 V | ±7.41% | 1 W | 15 Ohms | 200 µA @ 1 V | - | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | |||
14,264 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.69783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12.75 V | ±5.88% | 1 W | 8 Ohms | 10 µA @ 9 V | - | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | |||
7,135 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±6.01% | 1 W | 12 Ohms | 10 µA @ 13 V | - | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | |||
12,648 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.75941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12.75 V | ±6.25% | 1 W | 8 Ohms | 10 µA @ 9 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
8,981 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 28.9 V | ±7.04% | 1 W | 16 Ohms | 10 µA @ 21 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
7,455 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.5 V | ±6.06% | 1 W | 15 Ohms | 80 µA @ 1 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
6,812 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 23.25 V | ±5.68% | 1 W | 14 Ohms | 10 µA @ 17 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
6,634 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | ±6.06% | 1 W | 18 Ohms | 10 µA @ 25 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
6,555 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.8 V | ±5.56% | 1 W | 15 Ohms | 60 µA @ 1 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM |