PDZVTFTR3.6B | |
---|---|
DigiKey Part Number | PDZVTFTR3.6BTR-ND - Tape & Reel (TR) PDZVTFTR3.6BCT-ND - Cut Tape (CT) PDZVTFTR3.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTFTR3.6B |
Description | DIODE ZENER 3.8V 1W PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.8 V 1 W ±5.56% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTFTR3.6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 60 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75800 | ¥27.58 |
100 | ¥1.65670 | ¥165.67 |
500 | ¥1.53392 | ¥766.96 |
1,000 | ¥1.04314 | ¥1,043.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.96027 | ¥2,880.81 |
6,000 | ¥0.92040 | ¥5,522.40 |
9,000 | ¥0.82836 | ¥7,455.24 |
30,000 | ¥0.81609 | ¥24,482.70 |
75,000 | ¥0.76700 | ¥57,525.00 |