PDZVTR2.0B

DigiKey Part Number
846-PDZVTR2.0BTR-ND - Tape & Reel (TR)
846-PDZVTR2.0BCT-ND - Cut Tape (CT)
846-PDZVTR2.0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTR2.0B
Description
DIODE ZENER 2V 1W PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 2 V 1 W ±10% Surface Mount PMDTM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
200 µA @ 500 mV
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.50400¥25.04
100¥1.49990¥149.99
500¥1.38894¥694.47
1,000¥0.94446¥944.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.86945¥2,608.35
6,000¥0.83334¥5,000.04
9,000¥0.75000¥6,750.00
30,000¥0.73889¥22,166.70
75,000¥0.69445¥52,083.75
Manufacturers Standard Package