LM234Z-6/NOPB | |
---|---|
DigiKey Part Number | LM234Z-6/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM234Z-6/NOPB |
Description | IC CURRENT SOURCE 2% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator Adjustable TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM234Z-6/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | ±2% | |
Voltage - Input | 1V ~ 40V | |
Current - Output | Adjustable | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.08200 | ¥100.82 |
25 | ¥9.56600 | ¥239.15 |
100 | ¥7.85760 | ¥785.76 |
250 | ¥7.34480 | ¥1,836.20 |
500 | ¥6.49084 | ¥3,245.42 |
1,800 | ¥5.12438 | ¥9,223.88 |
3,600 | ¥4.78276 | ¥17,217.94 |
5,400 | ¥4.54363 | ¥24,535.60 |