ADS1274IPAPR | |
---|---|
DigiKey Part Number | 296-ADS1274IPAPRTR-ND - Tape & Reel (TR) 296-ADS1274IPAPRCT-ND - Cut Tape (CT) 296-ADS1274IPAPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1274IPAPR |
Description | IC ADC 24BIT SIGMA-DELTA 64HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1274IPAPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 144k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 4 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.97000 | ¥234.97 |
10 | ¥216.73900 | ¥2,167.39 |
25 | ¥206.99440 | ¥5,174.86 |
100 | ¥185.07740 | ¥18,507.74 |
250 | ¥176.55396 | ¥44,138.49 |
500 | ¥168.03062 | ¥84,015.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥158.28968 | ¥158,289.68 |