ADS1278IPAPR | |
---|---|
DigiKey Part Number | 296-43628-2-ND - Tape & Reel (TR) 296-43628-1-ND - Cut Tape (CT) 296-43628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1278IPAPR |
Description | IC ADC 24BIT SIGMA-DELTA 64HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1278IPAPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 144k | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.14000 | ¥374.14 |
10 | ¥349.08500 | ¥3,490.85 |
25 | ¥334.45160 | ¥8,361.29 |
100 | ¥303.09640 | ¥30,309.64 |
250 | ¥292.64452 | ¥73,161.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥267.56066 | ¥267,560.66 |