XC2C256-7VQG100I | |
---|---|
DigiKey Part Number | 122-1974-ND |
Manufacturer | |
Manufacturer Product Number | XC2C256-7VQG100I |
Description | IC CPLD 256MC 6.7NS 100VQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XC2C256-7VQG100I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 6.7 ns | |
Voltage Supply - Internal | 1.7V ~ 1.9V | |
Number of Logic Elements/Blocks | 16 | |
Number of Macrocells | 256 | |
Number of Gates | 6000 | |
Number of I/O | 80 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-VQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥446.82000 | ¥446.82 |