MAX13234EETP+ | |
---|---|
DigiKey Part Number | MAX13234EETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13234EETP+ |
Description | IC TRANSCEIVER FULL 2/2 20TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX13234EETP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.31000 | ¥100.31 |
10 | ¥90.64000 | ¥906.40 |
60 | ¥86.42483 | ¥5,185.49 |
120 | ¥75.04167 | ¥9,005.00 |
300 | ¥71.66923 | ¥21,500.77 |
540 | ¥65.34554 | ¥35,286.59 |
1,020 | ¥56.91381 | ¥58,052.09 |