HX5004NL

DigiKey Part Number
553-1343-ND
Manufacturer
Manufacturer Product Number
HX5004NL
Description
MODULE SINGLE GIGABIT LAN 24SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX5004NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.690" L x 0.480" W (17.53mm x 12.20mm)
Height - Seated (Max)
0.227" (5.76mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.06 oz (1.71 g)
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.17000¥104.17
10¥76.97800¥769.78
25¥71.05520¥1,776.38
50¥68.68680¥3,434.34
100¥66.79200¥6,679.20
250¥65.84440¥16,461.10
500¥65.13378¥32,566.89
1,000¥63.94953¥63,949.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.