LTM4637EV#PBF | |
---|---|
DigiKey Part Number | LTM4637EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4637EV#PBF |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 20A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4637EV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 133-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | |
Supplier Device Package | 133-LGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥357.31000 | ¥357.31 |
5 | ¥354.53400 | ¥1,772.67 |
10 | ¥351.73800 | ¥3,517.38 |
25 | ¥340.57560 | ¥8,514.39 |
40 | ¥323.82625 | ¥12,953.05 |
119 | ¥301.49244 | ¥35,877.60 |
238 | ¥297.02609 | ¥70,692.21 |