LMZ30606RKGR | |
---|---|
DigiKey Part Number | 296-48602-2-ND - Tape & Reel (TR) 296-48602-1-ND - Cut Tape (CT) 296-48602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ30606RKGR |
Description | DC DC CONVERTER 0.8-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 6A 2.95V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ30606RKGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 39-BQFN Exposed Pad | |
Size / Dimension | 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) | |
Supplier Device Package | 39-B1QFN (11x9) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.14000 | ¥45.14 |
5 | ¥44.46000 | ¥222.30 |
10 | ¥43.82200 | ¥438.22 |
25 | ¥42.52800 | ¥1,063.20 |
50 | ¥41.24100 | ¥2,062.05 |
100 | ¥39.95220 | ¥3,995.22 |
250 | ¥38.66316 | ¥9,665.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥36.08554 | ¥18,042.77 |