S558-5999-AC-F | |
---|---|
DigiKey Part Number | 507-1725-2-ND - Tape & Reel (TR) 507-1725-1-ND - Cut Tape (CT) 507-1725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-AC-F |
Description | MODULE XFRMR LAN GIGABIT 24P SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-AC-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.522" L x 0.600" W (13.26mm x 15.24mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.96000 | ¥51.96 |
10 | ¥39.49200 | ¥394.92 |
25 | ¥38.44960 | ¥961.24 |
50 | ¥35.33200 | ¥1,766.60 |
100 | ¥33.25370 | ¥3,325.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
320 | ¥32.21438 | ¥10,308.60 |
640 | ¥31.17531 | ¥19,952.20 |
960 | ¥30.13616 | ¥28,930.71 |