CY7C1612KV18-250BZXI | |
---|---|
DigiKey Part Number | CY7C1612KV18-250BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1612KV18-250BZXI |
Description | IC SRAM 144MBIT PAR 165FBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II Memory IC 144Mbit Parallel 250 MHz 165-FBGA (15x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, QDR II | |
Memory Size | ||
Memory Organization | 8M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (15x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,078.23000 | ¥2,078.23 |
10 | ¥2,046.70400 | ¥20,467.04 |
25 | ¥2,001.65880 | ¥50,041.47 |
40 | ¥1,962.61525 | ¥78,504.61 |