LTM4637IV#PBF | |
---|---|
DigiKey Part Number | LTM4637IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4637IV#PBF |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 20A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4637IV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 133-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | |
Supplier Device Package | 133-LGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.54000 | ¥379.54 |
5 | ¥376.60000 | ¥1,883.00 |
10 | ¥373.63600 | ¥3,736.36 |
25 | ¥361.77640 | ¥9,044.41 |
40 | ¥343.98475 | ¥13,759.39 |
119 | ¥320.26244 | ¥38,111.23 |
238 | ¥315.51761 | ¥75,093.19 |