LTM4642IY#PBF | |
---|---|
DigiKey Part Number | LTM4642IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4642IY#PBF |
Description | DC DC CNVRTR 0.6-5.5V 0.6-5.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 4A, 4A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4642IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 5.5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A, 4A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-BBGA Module | |
Size / Dimension | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | |
Supplier Device Package | 56-BGA (11.25x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.22000 | ¥279.22 |
5 | ¥277.04800 | ¥1,385.24 |
10 | ¥274.89700 | ¥2,748.97 |
25 | ¥270.59840 | ¥6,764.96 |
40 | ¥257.71200 | ¥10,308.48 |
168 | ¥236.23613 | ¥39,687.67 |
336 | ¥231.94116 | ¥77,932.23 |