LTM4628IY#PBF | |
---|---|
DigiKey Part Number | 505-LTM4628IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4628IY#PBF |
Description | DC DC CNVRTR 0.6-5.5V 0.6-5.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 8A, 8A 4.5V - 26.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4628IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 5.5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A, 8A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | |
Supplier Device Package | 144-BGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.85000 | ¥379.85 |
5 | ¥358.13200 | ¥1,790.66 |
10 | ¥349.15000 | ¥3,491.50 |
25 | ¥337.62120 | ¥8,440.53 |
40 | ¥331.85500 | ¥13,274.20 |
80 | ¥323.53475 | ¥25,882.78 |
230 | ¥311.25322 | ¥71,588.24 |