LTM4624IY#PBF | |
---|---|
DigiKey Part Number | LTM4624IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4624IY#PBF |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 4A 2.375V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4624IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.375V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerBBGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) | |
Supplier Device Package | 25-BGA (6.25x6.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.24000 | ¥109.24 |
5 | ¥108.40800 | ¥542.04 |
10 | ¥107.57400 | ¥1,075.74 |
25 | ¥105.91840 | ¥2,647.96 |
40 | ¥102.60975 | ¥4,104.39 |
80 | ¥92.68025 | ¥7,414.42 |
260 | ¥91.02481 | ¥23,666.45 |
520 | ¥89.36969 | ¥46,472.24 |